



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47100 € | 4,71 € |
| 30 | 0,43567 € | 13,07 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37496 € | 93,74 € |
| 500 | 0,35704 € | 178,52 € |
| 1.000 | 0,33999 € | 339,99 € |
| 2.500 | 0,31870 € | 796,75 € |
| 5.000 | 0,30349 € | 1.517,45 € |
| Unit Price without VAT: | 0,47100 € |
|---|---|
| Unit Price with VAT: | 0,56049 € |











