



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42500 € | 4,25 € |
| 30 | 0,39333 € | 11,80 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,36120 € | 36,12 € |
| 250 | 0,33848 € | 84,62 € |
| 500 | 0,32234 € | 161,17 € |
| 1.000 | 0,30694 € | 306,94 € |
| 2.500 | 0,28772 € | 719,30 € |
| 5.000 | 0,27398 € | 1.369,90 € |
| Unit Price without VAT: | 0,42500 € |
|---|---|
| Unit Price with VAT: | 0,50575 € |











