



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71200 $ | 7,12 $ |
| 30 | 0,65867 $ | 19,76 $ |
| 50 | 0,63520 $ | 31,76 $ |
| 100 | 0,60490 $ | 60,49 $ |
| 250 | 0,56696 $ | 141,74 $ |
| 500 | 0,53986 $ | 269,93 $ |
| 1.000 | 0,51408 $ | 514,08 $ |
| 2.500 | 0,48190 $ | 1.204,75 $ |
| 5.000 | 0,45890 $ | 2.294,50 $ |
| Unit Price without VAT: | 0,71200 $ |
|---|---|
| Unit Price with VAT: | 0,84728 $ |











