



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59000 € | 5,90 € |
| 30 | 0,54600 € | 16,38 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,47004 € | 117,51 € |
| 500 | 0,44758 € | 223,79 € |
| 1.000 | 0,42619 € | 426,19 € |
| 2.500 | 0,39951 € | 998,77 € |
| 5.000 | 0,38044 € | 1.902,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











