



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64300 € | 6,43 € |
| 30 | 0,59500 € | 17,85 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54630 € | 54,63 € |
| 250 | 0,51204 € | 128,01 € |
| 500 | 0,48758 € | 243,79 € |
| 1.000 | 0,46430 € | 464,30 € |
| 2.500 | 0,43523 € | 1.088,08 € |
| 5.000 | 0,41446 € | 2.072,30 € |
| Unit Price without VAT: | 0,64300 € |
|---|---|
| Unit Price with VAT: | 0,76517 € |











