



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45500 € | 4,55 € |
| 30 | 0,42033 € | 12,61 € |
| 50 | 0,40540 € | 20,27 € |
| 100 | 0,38590 € | 38,59 € |
| 250 | 0,36176 € | 90,44 € |
| 500 | 0,34448 € | 172,24 € |
| 1.000 | 0,32803 € | 328,03 € |
| 2.500 | 0,30748 € | 768,70 € |
| 5.000 | 0,29281 € | 1.464,05 € |
| Unit Price without VAT: | 0,45500 € |
|---|---|
| Unit Price with VAT: | 0,54145 € |











