



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,52433 € | 15,73 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,48170 € | 48,17 € |
| 250 | 0,45148 € | 112,87 € |
| 500 | 0,42988 € | 214,94 € |
| 1.000 | 0,40935 € | 409,35 € |
| 2.500 | 0,38372 € | 959,30 € |
| 5.000 | 0,36541 € | 1.827,05 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |











