



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66500 € | 6,65 € |
| 30 | 0,61433 € | 18,43 € |
| 50 | 0,59280 € | 29,64 € |
| 100 | 0,56440 € | 56,44 € |
| 250 | 0,52908 € | 132,27 € |
| 500 | 0,50378 € | 251,89 € |
| 1.000 | 0,47973 € | 479,73 € |
| 2.500 | 0,44970 € | 1.124,25 € |
| 5.000 | 0,42824 € | 2.141,20 € |
| Unit Price without VAT: | 0,66500 € |
|---|---|
| Unit Price with VAT: | 0,79135 € |











