



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67300 € | 6,73 € |
| 30 | 0,62233 € | 18,67 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,57150 € | 57,15 € |
| 250 | 0,53576 € | 133,94 € |
| 500 | 0,51012 € | 255,06 € |
| 1.000 | 0,48577 € | 485,77 € |
| 2.500 | 0,45536 € | 1.138,40 € |
| 5.000 | 0,43363 € | 2.168,15 € |
| Unit Price without VAT: | 0,67300 € |
|---|---|
| Unit Price with VAT: | 0,80087 € |











