



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63000 € | 6,30 € |
| 30 | 0,58300 € | 17,49 € |
| 50 | 0,56240 € | 28,12 € |
| 100 | 0,53540 € | 53,54 € |
| 250 | 0,50180 € | 125,45 € |
| 500 | 0,47784 € | 238,92 € |
| 1.000 | 0,45502 € | 455,02 € |
| 2.500 | 0,42653 € | 1.066,33 € |
| 5.000 | 0,40618 € | 2.030,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











