



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62200 € | 6,22 € |
| 30 | 0,57567 € | 17,27 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,49556 € | 123,89 € |
| 500 | 0,47190 € | 235,95 € |
| 1.000 | 0,44936 € | 449,36 € |
| 2.500 | 0,42122 € | 1.053,05 € |
| 5.000 | 0,40113 € | 2.005,65 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74018 € |











