



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48200 € | 4,82 € |
| 30 | 0,44567 € | 13,37 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,40920 € | 40,92 € |
| 250 | 0,38356 € | 95,89 € |
| 500 | 0,36528 € | 182,64 € |
| 1.000 | 0,34781 € | 347,81 € |
| 2.500 | 0,32604 € | 815,10 € |
| 5.000 | 0,31048 € | 1.552,40 € |
| Unit Price without VAT: | 0,48200 € |
|---|---|
| Unit Price with VAT: | 0,57358 € |











