



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45100 € | 4,51 € |
| 30 | 0,41767 € | 12,53 € |
| 50 | 0,40260 € | 20,13 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35936 € | 89,84 € |
| 500 | 0,34218 € | 171,09 € |
| 1.000 | 0,32585 € | 325,85 € |
| 2.500 | 0,30544 € | 763,60 € |
| 5.000 | 0,29086 € | 1.454,30 € |
| Unit Price without VAT: | 0,45100 € |
|---|---|
| Unit Price with VAT: | 0,53669 € |











