0026612170 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,55000 €
Datasheet
Image for 0026612170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026612170

DigiKey Part Number
0026612170-ND
Manufacturer
Manufacturer Product Number
0026612170
Description
CONN HEADER VERT 17POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026612170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.140" (3.56mm)
Packaging
Bulk
Overall Contact Length
0.720" (18.29mm)
Part Status
Obsolete
Insulation Height
0.130" (3.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWJ-17-01-T-SSamtec Inc.0SAM8436-ND3,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes