Similar

0009507171 | |
|---|---|
DigiKey Part Number | 0009507171-ND |
Manufacturer | |
Manufacturer Product Number | 0009507171 |
Description | CONN RCPT HSG 17POS 3.96MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507171 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640251-7 | TE Connectivity AMP Connectors | 401 | A112511-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41647 € | 2.082,35 € |
| Unit Price without VAT: | 0,41647 € |
|---|---|
| Unit Price with VAT: | 0,49560 € |


























