Similar

0026603170 | |
|---|---|
DigiKey Part Number | 0026603170-ND |
Manufacturer | |
Manufacturer Product Number | 0026603170 |
Description | CONN HEADER R/A 17POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 17 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026603170 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.585" (14.86mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640385-7 | TE Connectivity AMP Connectors | 0 | 1-640385-7-ND | 0,68590 € | Similar |





