0022284057 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,91514 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,40564 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,16278 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,55507 €

Similar


Amphenol CS (FCI)
In Stock: 2.144
Unit Price: 0,33000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8.350
Unit Price: 0,59000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7.612
Unit Price: 0,75000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,94173 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9.557
Unit Price: 0,41000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,50351 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,53777 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,18878 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,20334 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,16658 €
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284057

DigiKey Part Number
900-0022284057-ND
Manufacturer
Manufacturer Product Number
0022284057
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350-10-105-00-018101Preci-Dip0350-10-105-00-018101-ND0,91514 €Similar
350-80-105-00-018101Preci-Dip0350-80-105-00-018101-ND0,40564 €Similar
351-10-105-00-003101Preci-Dip0351-10-105-00-003101-ND1,16278 €Similar
351-80-105-00-003101Preci-Dip0351-80-105-00-003101-ND0,55507 €Similar
68771-405HLFAmphenol CS (FCI)2.144609-68771-405HLF-ND0,33000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36.0000,70207 €25.274,52 €
Unit Price without VAT:0,70207 €
Unit Price with VAT:0,83546 €