



D2F-L3 | |
|---|---|
DigiKey Part Number | SW1093-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L3 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L3 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,46700 € | 24,67 € |
| 25 | 2,28840 € | 57,21 € |
| 50 | 2,16180 € | 108,09 € |
| 100 | 2,04230 € | 204,23 € |
| 250 | 1,89440 € | 473,60 € |
| 750 | 1,73099 € | 1.298,24 € |
| 1.500 | 1,63510 € | 2.452,65 € |
| 5.250 | 1,57334 € | 8.260,03 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |











