Image for 0022153063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022153063

DigiKey Part Number
22-15-3063-ND
Manufacturer
Manufacturer Product Number
0022153063
Description
CONN FFC BOTTOM 6POS 2.54MM R/A
Customer Reference
Detailed Description
6 Position FFC Connector Contacts, Bottom 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0022153063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
6
Pitch
0.100" (2.54mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.260" (6.60mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.245 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.245In Stock
Ships from WEC