
3RT20351SF30 | |
|---|---|
DigiKey Part Number | 3473-3RT20351SF30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351SF30 |
Description | CONTACTOR. AC-3. 40 A/400 V/60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 83 ~ 150VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 83 ~ 150VAC/DC | Coil Power 40W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,25000 € | 404,25 € |
| Unit Price without VAT: | 404,25000 € |
|---|---|
| Unit Price with VAT: | 481,05750 € |











