
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Non-Gendered | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-87499-7 | TE Connectivity AMP Connectors | 1.025 | A3029-ND | 2,89000 € | Similar |


