




0015975081 | |
|---|---|
DigiKey Part Number | 23-0015975081-ND |
Manufacturer | |
Manufacturer Product Number | 0015975081 |
Description | CONN RCPT HSG 8POS 4.20MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015975081 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |

















