




0015976081 | |
|---|---|
DigiKey Part Number | 23-0015976081-ND |
Manufacturer | |
Manufacturer Product Number | 0015976081 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015976081 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,45428 € | 817,70 € |
| Unit Price without VAT: | 0,45428 € |
|---|---|
| Unit Price with VAT: | 0,54059 € |













