0015921450 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 804
Unit Price: 5,39000 €
Datasheet
Image for 0015921450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921450

DigiKey Part Number
15-92-1450-ND
Manufacturer
Manufacturer Product Number
0015921450
Description
CONN RCPT 50POS VERT SOLDER
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes