
1734101-5 | |
|---|---|
DigiKey Part Number | A144235-ND |
Manufacturer | |
Manufacturer Product Number | 1734101-5 |
Description | CONN BTB RCPT 50POS VERT SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734101-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 4,09100 € | 40,91 € |
| 25 | 3,83440 € | 95,86 € |
| 54 | 3,63167 € | 196,11 € |
| 108 | 3,45833 € | 373,50 € |
| 270 | 3,24178 € | 875,28 € |
| 540 | 3,08715 € | 1.667,06 € |
| 1.026 | 2,95055 € | 3.027,26 € |
| 2.538 | 2,82691 € | 7.174,70 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |




