0015916067 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 10.416
Unit Price: 0,59000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 16.518
Unit Price: 0,99000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 878
Unit Price: 0,84000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 150
Unit Price: 0,88000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13.727
Unit Price: 0,88000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 126
Unit Price: 0,70000 €
Datasheet

Similar


Samtec Inc.
In Stock: 6.252
Unit Price: 0,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 414
Unit Price: 0,76000 €
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015916067

DigiKey Part Number
0015916067-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0015916067
Description
CONN HEADER SMD 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Board Guide, Pick and Place
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101-06LFAmphenol CS (FCI)10.416609-5751-ND0,59000 €Similar
95278-101A06LFAmphenol CS (FCI)16.518609-3487-1-ND0,99000 €Similar
95278-101B06LFAmphenol CS (FCI)878609-95278-101B06LF-ND0,84000 €Similar
95278-401A06LFAmphenol CS (FCI)150609-95278-401A06LFCT-ND0,88000 €Similar
95278-801A06LFAmphenol CS (FCI)13.727609-5161-1-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes