
TSM-103-01-T-DV-TR | |
|---|---|
DigiKey Part Number | SAM14798TR-ND - Tape & Reel (TR) SAM14798CT-ND - Cut Tape (CT) SAM14798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-T-DV-TR |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-T-DV-TR Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.230" (5.84mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,55460 € | 55,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,43347 € | 97,53 € |
| 675 | 0,36886 € | 248,98 € |
| 1.125 | 0,35164 € | 395,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |
















