Similar
Similar
Similar
Similar
Similar
Similar

Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Flange Feature Housing/Shell (4-40) |
Packaging Tube | Type SCSI |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10250-55F3PC | 3M | 69 | 3M155820-ND | 8,05000 € | Similar |
| 10250-55G3PC | 3M | 0 | 10250-55G3PC-ND | 5,79160 € | Similar |
| 10250-55H3PC | 3M | 575 | 3M1766-ND | 7,81000 € | Similar |
| 5178238-7 | TE Connectivity AMP Connectors | 0 | 5178238-7-ND | 8,44378 € | Similar |
| 5787082-5 | TE Connectivity AMP Connectors | 664 | A31812-ND | 5,80000 € | Similar |












