



N10250-52E2PC | |
|---|---|
DigiKey Part Number | N10250-52E2PC-ND |
Manufacturer | |
Manufacturer Product Number | N10250-52E2PC |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10250-52E2PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,61200 € | 96,12 € |
| 25 | 9,00960 € | 225,24 € |
| 50 | 8,57960 € | 428,98 € |
| 100 | 8,17020 € | 817,02 € |
| 300 | 7,56120 € | 2.268,36 € |
| 500 | 7,29380 € | 3.646,90 € |
| 1.000 | 6,94612 € | 6.946,12 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |












