Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.315" (8.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Tube | Insulation Height 0.475" (12.07mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-87589-6 | TE Connectivity AMP Connectors | 0 | A33055-ND | 2,97427 € | Similar |
| ZSS-110-01-F-D-505 | Samtec Inc. | 0 | 612-ZSS-110-01-F-D-505-ND | 2,56000 € | Similar |
| ZSS-110-01-G-D-450 | Samtec Inc. | 0 | 612-ZSS-110-01-G-D-450-ND | 3,61000 € | Similar |
| ZSS-110-01-G-D-450-07 | Samtec Inc. | 0 | 612-ZSS-110-01-G-D-450-07-ND | 2,97000 € | Similar |
| ZSS-110-01-G-D-451 | Samtec Inc. | 0 | 612-ZSS-110-01-G-D-451-ND | 3,61000 € | Similar |








