


0014563051 | |
|---|---|
DigiKey Part Number | WM19421-ND |
Manufacturer | |
Manufacturer Product Number | 0014563051 |
Description | CONN RCPT 5POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014563051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87600 € | 8,76 € |
| 42 | 0,79143 € | 33,24 € |
| 84 | 0,75357 € | 63,30 € |
| 126 | 0,73230 € | 92,27 € |
| 252 | 0,69730 € | 175,72 € |
| 504 | 0,66403 € | 334,67 € |
| 1.008 | 0,63231 € | 637,37 € |
| 2.520 | 0,59274 € | 1.493,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



