


0014600054 | |
|---|---|
DigiKey Part Number | WM19424-ND |
Manufacturer | |
Manufacturer Product Number | 0014600054 |
Description | CONN RCPT 5POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600054 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,90640 € | 22,66 € |
| 50 | 0,86300 € | 43,15 € |
| 100 | 0,82170 € | 82,17 € |
| 250 | 0,77016 € | 192,54 € |
| 500 | 0,73342 € | 366,71 € |
| 1.260 | 0,68710 € | 865,75 € |
| 2.520 | 0,65431 € | 1.648,86 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




