Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015916062 | Molex | 27.351 | WM6888CT-ND | 2,33000 € | Similar |
| 5-146258-3 | TE Connectivity AMP Connectors | 0 | 5-146258-3-ND | 0,31171 € | Direct |
| 4-103777-0-03 | TE Connectivity AMP Connectors | 11 | A26525-03-ND | 0,54000 € | Similar |
| 4-103783-0-03 | TE Connectivity AMP Connectors | 287 | A26524-03-ND | 1,38000 € | Similar |
| 450-10-206-00-001000 | Mill-Max Manufacturing Corp. | 0 | 450-10-206-00-001000-ND | 10,63522 € | Similar |










