



0015916062 | |
|---|---|
DigiKey Part Number | WM6888TR-ND - Tape & Reel (TR) WM6888CT-ND - Cut Tape (CT) WM6888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015916062 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015916062 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,97800 € | 19,78 € |
| 100 | 1,68110 € | 168,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82238 € | 911,19 € |
| 1.000 | 1,73544 € | 1.735,44 € |
| 1.500 | 1,68653 € | 2.529,80 € |
| 2.500 | 1,62688 € | 4.067,20 € |
| 3.500 | 1,58875 € | 5.560,62 € |
| 5.000 | 1,54932 € | 7.746,60 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |




