Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Position 2 Molded Closed | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,08591 € | 1.116,83 € |
| Unit Price without VAT: | 0,08591 € |
|---|---|
| Unit Price with VAT: | 0,10223 € |















