0009509030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,07018 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,08591 €
Datasheet
Image for 0009509030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009509030

DigiKey Part Number
0009509030-ND
Manufacturer
Manufacturer Product Number
0009509030
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Position 2 Molded Closed
Insulation Material
Polyester, Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.0000,07716 €1.003,08 €
Unit Price without VAT:0,07716 €
Unit Price with VAT:0,09182 €