0008650118 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 2.643
Unit Price: 0,09000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650118

DigiKey Part Number
0008650118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0008650118
Description
CONN 18-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types