


0010011114 | |
|---|---|
DigiKey Part Number | 0010011114-ND |
Manufacturer | |
Manufacturer Product Number | 0010011114 |
Description | CONN RCPT HSG 11POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010011114 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,14701 € | 705,65 € |
| Unit Price without VAT: | 0,14701 € |
|---|---|
| Unit Price with VAT: | 0,17494 € |
















