



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56100 € | 5,61 € |
| 30 | 0,51933 € | 15,58 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,42560 € | 212,80 € |
| 1.000 | 0,40527 € | 405,27 € |
| 2.500 | 0,37990 € | 949,75 € |
| 5.000 | 0,36177 € | 1.808,85 € |
| Unit Price without VAT: | 0,56100 € |
|---|---|
| Unit Price with VAT: | 0,66759 € |











