



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56100 € | 5,61 € |
| 30 | 0,51933 € | 15,58 € |
| 50 | 0,50080 € | 25,04 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,44696 € | 111,74 € |
| 500 | 0,42560 € | 212,80 € |
| 1.000 | 0,40527 € | 405,27 € |
| 2.500 | 0,37990 € | 949,75 € |
| 5.000 | 0,36177 € | 1.808,85 € |
| Unit Price without VAT: | 0,56100 € |
|---|---|
| Unit Price with VAT: | 0,66759 € |











