



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56900 € | 5,69 € |
| 30 | 0,52600 € | 15,78 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,43118 € | 215,59 € |
| 1.000 | 0,41058 € | 410,58 € |
| 2.500 | 0,38488 € | 962,20 € |
| 5.000 | 0,36651 € | 1.832,55 € |
| Unit Price without VAT: | 0,56900 € |
|---|---|
| Unit Price with VAT: | 0,67711 € |











