



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,44267 € | 13,28 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,40670 € | 40,67 € |
| 250 | 0,38112 € | 95,28 € |
| 500 | 0,36292 € | 181,46 € |
| 1.000 | 0,34559 € | 345,59 € |
| 2.500 | 0,32394 € | 809,85 € |
| 5.000 | 0,30849 € | 1.542,45 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |











