



0008500113-06-N8-D | |
|---|---|
DigiKey Part Number | 0008500113-06-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-06-N8-D |
Description | 6" PRE-CRIMP A3048 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62600 € | 6,26 € |
| 30 | 0,57900 € | 17,37 € |
| 50 | 0,55840 € | 27,92 € |
| 100 | 0,53170 € | 53,17 € |
| 250 | 0,49836 € | 124,59 € |
| 500 | 0,47456 € | 237,28 € |
| 1.000 | 0,45188 € | 451,88 € |
| 2.500 | 0,42359 € | 1.058,98 € |
| 5.000 | 0,40338 € | 2.016,90 € |
| Unit Price without VAT: | 0,62600 € |
|---|---|
| Unit Price with VAT: | 0,74494 € |











