



0008500113-05-N8-D | |
|---|---|
DigiKey Part Number | 0008500113-05-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-N8-D |
Description | 5" PRE-CRIMP A3048 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61100 € | 6,11 € |
| 30 | 0,56567 € | 16,97 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,51940 € | 51,94 € |
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,46364 € | 231,82 € |
| 1.000 | 0,44150 € | 441,50 € |
| 2.500 | 0,41385 € | 1.034,62 € |
| 5.000 | 0,39410 € | 1.970,50 € |
| Unit Price without VAT: | 0,61100 € |
|---|---|
| Unit Price with VAT: | 0,72709 € |











