



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58700 € | 5,87 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,49910 € | 49,91 € |
| 250 | 0,46780 € | 116,95 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,42420 € | 424,20 € |
| 2.500 | 0,39764 € | 994,10 € |
| 5.000 | 0,37866 € | 1.893,30 € |
| Unit Price without VAT: | 0,58700 € |
|---|---|
| Unit Price with VAT: | 0,69853 € |











