



0008500113-04-A8-D | |
|---|---|
DigiKey Part Number | 0008500113-04-A8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-04-A8-D |
Description | 4" PRE-CRIMP A3048 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59700 € | 5,97 € |
| 30 | 0,55233 € | 16,57 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,47540 € | 118,85 € |
| 500 | 0,45270 € | 226,35 € |
| 1.000 | 0,43109 € | 431,09 € |
| 2.500 | 0,40410 € | 1.010,25 € |
| 5.000 | 0,38481 € | 1.924,05 € |
| Unit Price without VAT: | 0,59700 € |
|---|---|
| Unit Price with VAT: | 0,71043 € |











