0003062151 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,37822 €
Datasheet
15 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Molex RF Connectors | Digi-Key Daily

0003062151

DigiKey Part Number
900-0003062151-ND
Manufacturer
Manufacturer Product Number
0003062151
Description
CONN PLUG HSG 15POS 3.68MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.145" (3.68mm)
Number of Rows
3
Row Spacing
0.145" (3.68mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes