



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65500 € | 6,55 € |
| 30 | 0,60600 € | 18,18 € |
| 50 | 0,58440 € | 29,22 € |
| 100 | 0,55640 € | 55,64 € |
| 250 | 0,52148 € | 130,37 € |
| 500 | 0,49656 € | 248,28 € |
| 1.000 | 0,47285 € | 472,85 € |
| 2.500 | 0,44325 € | 1.108,12 € |
| 5.000 | 0,42210 € | 2.110,50 € |
| Unit Price without VAT: | 0,65500 € |
|---|---|
| Unit Price with VAT: | 0,77945 € |











