



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64700 € | 6,47 € |
| 30 | 0,59833 € | 17,95 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,54950 € | 54,95 € |
| 250 | 0,51500 € | 128,75 € |
| 500 | 0,49040 € | 245,20 € |
| 1.000 | 0,46697 € | 466,97 € |
| 2.500 | 0,43774 € | 1.094,35 € |
| 5.000 | 0,41685 € | 2.084,25 € |
| Unit Price without VAT: | 0,64700 € |
|---|---|
| Unit Price with VAT: | 0,76993 € |











