



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50200 € | 5,02 € |
| 30 | 0,46400 € | 13,92 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39920 € | 99,80 € |
| 500 | 0,38014 € | 190,07 € |
| 1.000 | 0,36199 € | 361,99 € |
| 2.500 | 0,33932 € | 848,30 € |
| 5.000 | 0,32313 € | 1.615,65 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |











